Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AAA-75-9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $18.630 |
| 5+ | $18.260 |
| 10+ | $17.880 |
| 25+ | $17.510 |
| 50+ | $17.140 |
| 100+ | $16.770 |
| 250+ | $16.390 |
| 5000+ | $16.020 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AAA-75-9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8065
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
External Diameter-mm
Battery Size CodeAAA
External Height1.75mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width0.41mm
External Depth4.13mm
Battery Type / SizeAAA
Weight-
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
750mAh
Battery Size Code
AAA
Battery Terminals
Solder Tab
External Width
0.41mm
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-mm
External Height
1.75mm
Pack Quantity
1
External Depth
4.13mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
