Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AAA-75-37Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $30.550 |
| 5+ | $28.720 |
| 10+ | $27.800 |
| 25+ | $27.240 |
| 50+ | $26.690 |
| 100+ | $26.130 |
| 250+ | $25.580 |
| 5000+ | $25.020 |
Price for:Each
Minimum: 1
Multiple: 1
$30.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AAA-75-37Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8062
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
Battery Size CodeAAA
External Diameter-mm
Battery TerminalsSolder Tab
External Height1.75mm
External Width0.83mm
Pack Quantity1
Battery Type / SizeAAA
External Depth2.07mm
Weight-
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
750mAh
External Diameter
-mm
External Height
1.75mm
Pack Quantity
1
External Depth
2.07mm
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Solder Tab
External Width
0.83mm
Battery Type / Size
AAA
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
