Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AA-27-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $36.120 |
| 5+ | $33.420 |
| 10+ | $31.830 |
| 25+ | $30.030 |
| 50+ | $27.780 |
| 100+ | $25.980 |
| 250+ | $23.280 |
| 5000+ | $22.810 |
Price for:Each
Minimum: 1
Multiple: 1
$36.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AA-27-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8038
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.7Ah
Battery Size CodeAA
External Diameter-mm
Battery TerminalsSolder Tab
External Height1.99mm
External Width0.57mm
Pack Quantity1
Battery Type / SizeAA
External Depth2.28mm
Weight-
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
2.7Ah
External Diameter
-mm
External Height
1.99mm
Pack Quantity
1
External Depth
2.28mm
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
Battery Terminals
Solder Tab
External Width
0.57mm
Battery Type / Size
AA
Weight
-
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
