Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-43A-36-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
| 5+ | $19.090 |
| 10+ | $18.700 |
| 25+ | $18.310 |
| 50+ | $17.920 |
| 100+ | $17.530 |
| 250+ | $17.140 |
| 5000+ | $16.750 |
Price for:Each
Minimum: 1
Multiple: 1
$19.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-43A-36-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8085
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity3.6Ah
Battery Size Code4/3A
External Diameter-mm
Battery TerminalsSolder Tab
External Height2.64mm
Pack Quantity1
External Width0.67mm
External Depth1.34mm
Battery Type / Size4/3A
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
3.6Ah
External Diameter
-mm
External Height
2.64mm
External Width
0.67mm
Battery Type / Size
4/3A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
4/3A
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
1.34mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
