Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoB9758T
Newark Part No.24C6653
Also Known As026190292339
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $15.710 |
| 5+ | $15.400 |
| 10+ | $15.080 |
| 25+ | $14.760 |
| 50+ | $14.450 |
| 100+ | $14.130 |
| 250+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$15.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoB9758T
Newark Part No.24C6653
Also Known As026190292339
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
External Diameter17.2mm
Battery Capacity1.8Ah
External Height47.3mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The COMP-113 is a 3V/1.8Ah PLC Non-rechargeable Battery features a lithium technology, raised positive and flat negative terminals. This comp-series lithium battery is used in PLC-5/11, 5/20, 530, 5/40, 5/60.
Applications
Automation & Process Control
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
1.8Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
17.2mm
External Height
47.3mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability