Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoAAA-750NMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54K3275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $3.010 |
| 25+ | $2.800 |
| 50+ | $2.570 |
| 100+ | $2.390 |
| 250+ | $2.180 |
| 500+ | $1.940 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoAAA-750NMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54K3275
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
External Diameter44.2mm
Battery Size CodeAAA
Battery TerminalsRaised Positive and Flat Negative
External Height-
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAAA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
750mAh
Battery Size Code
AAA
External Height
-
External Width
-
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
44.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
