Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoA-40840-512-01
Newark Part No.20C0383
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoA-40840-512-01
Newark Part No.20C0383
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3A
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity1.2Ah
External Diameter17.78mm
Battery TerminalsConnector
External Height35.56mm
External Width-
Pack Quantity1
External Depth-
Battery Type / Size2/3A
Weight0.6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
17.78mm
External Height
35.56mm
Pack Quantity
1
Battery Type / Size
2/3A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2/3A
Battery Capacity
1.2Ah
Battery Terminals
Connector
External Width
-
External Depth
-
Weight
0.6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability