Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part No64327-01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41X5548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $23.210 |
| 5+ | $21.850 |
| 10+ | $20.260 |
| 25+ | $18.740 |
| 50+ | $17.090 |
| 100+ | $15.980 |
| 250+ | $14.510 |
Price for:Each
Minimum: 1
Multiple: 1
$23.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No64327-01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41X5548
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity230mAh
Battery Size Code-
External Diameter-
Battery TerminalsWire Leads
External Height5.08mm
External Width20.32mm
Pack Quantity1
External Depth35.56mm
Battery Type / Size-
Weight0.2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Voltage: 3.7 Capacity: 230 Composition: LIPOLY Dimensions: 36.4MM X 20.9MM X 4.3MM
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
230mAh
External Diameter
-
External Height
5.08mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Polymer
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
20.32mm
External Depth
35.56mm
Weight
0.2oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
