Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANISENSE
Manufacturer Part NoDSSIU-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AM9583
Your Part Number
5 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $704.530 |
Price for:Each
Minimum: 1
Multiple: 1
$704.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDSSIU-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AM9583
Technical Datasheet
Power Supply Applications-
No. of Outputs2Outputs
Output Power Max-
Output Voltage - Output 115VDC
Output Current - Output 11.2A
Output Voltage - Output 2-15VDC
Output Current - Output 21.2A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Current - Output 1
1.2A
Output Current - Output 2
1.2A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
2Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
