Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $938.190 |
Price for:Each
Minimum: 1
Multiple: 1
$938.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDS400IDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24AK5703
Product RangeDS Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current400A, ± 600A
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DS400ID is an ultra-stable, high precision (ppm class) fluxgate technology DS series current transducer for non-intrusive, isolated DC and AC current measurement up to 600A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- Linearity error maximum 1.5ppm
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- Industry standard DSUB 9 pin connection
- Full aluminum body for superior EMI shielding and extended operating temperature range
- Large aperture Ø1.08inch for cables and bus bars
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
± 14.25V to ± 15.75V
Accuracy
-
Primary Current
400A, ± 600A
Sensor Mounting
Screw Mount
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Range
± 14.25V to ± 15.75V
Measured Current
AC / DC
Current Sensor Technology
Closed Loop Flux Gate
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DS Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

