Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,077.580 |
| 2+ | $1,016.870 |
Product Information
Product Overview
AFM8-ERGO is an ergonomic adjustable miniature 8 indent crimp tool. Built on the legacy of the original AFM8®, the AFM8-ERGO (M22520/2-01) introduces ergonomic enhancements to enhance the user experience. The AFM8-ERGO maintains the same mil-spec qualification as its predecessor while incorporating significant improvements including contoured handles, ergonomic grips, better selector visibility, and enhanced gaging reliability. These new enhancements reduce operator fatigue and provide the operator with an overall improved crimping experience. The AFM8-ERGO is designed for use on wires 32-20AWG found in most miniature and sub-miniature connector types that are widely used in aerospace electronic systems. The AFM8-ERGO is fully compatible with DMC’s M22520/2 accessories, allowing for a seamless transition to this tool. The AFM8-ERGO contains four symmetrically arranged precision indenters to ensure uniform crimping.
- Enhanced ergonomic grips
- Backwards compatible with M22520/2 accessories
- Mil-Spec/AS qualified
- 32 to 20AWG crimp range
- Manual power supply
- Ratchet configuration: full-cycle, not releasable
- Dimension L X W X H is 7.3” x 2.5” x .9”
Technical Specifications
Ratchet
ERGO Series
32AWG to 20AWG Contacts
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
