Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,077.580 |
| 2+ | $1,016.870 |
Product Information
Product Overview
AF8-ERGO is an ergonomic adjustable upper range 8 indent crimp tool. Built on the legacy of the original AF8®, the AF8-ERGO (M22520/1- 01) introduces the same trusted performance with ergonomic enhancements to improve the user experience. The AF8-ERGO maintains the same mil-spec qualification as its predecessor while incorporating significant improvements including a 32% reduction in handle span, average of 20% less crimp force, ergonomic grips, better selector visibility, and enhanced gaging reliability. Qualified to AS22520/1, this tool has virtually limitless application within the specified wire range of 26-12AWG. The AF8-ERGO contains four symmetrically arranged precision indenters to ensure uniform crimping. A positive ratchet mechanism guarantees the completion of the full crimp cycle before the tool can be reopened, promoting consistent performance and process integrity.
- Mil-Spec/AS qualified
- 32% handle span reduction
- 20% less crimp force
- 26 to 12AWG crimp range
- Manual power supply
- Ratchet configuration: full-cycle, not releasable
- Dimension is 9.3” x 2.4” x 1.1” (L x W x H)
Technical Specifications
Ratchet
ERGO Series
26AWG to 12AWG Machined Contacts
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
