Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANAHER CONTROLS
Manufacturer Part NoMTJR1S00Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,821.600 |
| 5+ | $1,749.410 |
| 10+ | $1,709.180 |
| 25+ | $1,661.370 |
| 50+ | $1,617.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,821.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANAHER CONTROLS
Manufacturer Part NoMTJR1S00Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F765
Technical Datasheet
No. of Digits / Alpha5
Digit Height14.22mm
Supply Voltage Min190VAC
Supply Voltage Max260VAC
Panel Cutout Height45.21mm
Panel Cutout Width90.42mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The MTJR1S00 is a 5-digit Multi-function Counter with excellent performance is coupled. The MAXjr Tach 1 (115/230VAC) rate indicator/controller performs the basic rate or speed measurement functions. Programmable calibration factor and decimal point allow speed to be displayed in units such as feet/minute and gallons/minute. Combining high accuracy measurement with alarm capability, built-in diagnostics, large, bright LED display, simple programming and compact size makes the MAXjr Tachs a best value.
- Calibration factor allows display in engineering units
- High and low alarm set points with outputs
- Sealed NEMA-4 front panel
- Programmable decimal point position
- Built-in diagnostics
- 0.01% Accurate time interval measurement
- Large, bright 0.56" high red LED display
- ±0.01% Crystal controlled accuracy
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
190VAC
Panel Cutout Height
45.21mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
14.22mm
Supply Voltage Max
260VAC
Panel Cutout Width
90.42mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
