Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | D-LINK |
|---|---|
| Manufacturer Part No | CS07370Copy |
| Newark Part No. | 70C7366 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | D-LINK |
|---|---|
| Manufacturer Part No | CS07370Copy |
| Newark Part No. | 70C7366 |
| Technical Datasheet | |
| No. of Ports | 8Ports |
| Ethernet Switch Application | - |
| Ethernet Switch Type | - |
| Ethernet Switch Mounting | - |
| Port Types | - |
| Network Speeds | - |
| Input Voltage Type | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Ports | 8Ports |
|---|---|
| Ethernet Switch Type | - |
| Port Types | - |
| Input Voltage Type | - |
| SVHC | To Be Advised |
| Ethernet Switch Application | - |
|---|---|
| Ethernet Switch Mounting | - |
| Network Speeds | - |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
