Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CYTRON |
|---|---|
| Manufacturer Part No | MAKER-PI-RP2040Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51AK9121 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CYTRON |
|---|---|
| Manufacturer Part No | MAKER-PI-RP2040Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51AK9121 |
| Technical Datasheet | |
| Kit Type | MAKER PI Board |
| Silicon Manufacturer | Arduino |
| No. of Bits | 32bit |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Silicon Core Number | RP2040 |
| Kit Contents | Board MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
MAKER-PI-RP2040 is a development board with RP2040 microcontroller. This board comes with dual channel DC motor driver, 4 servo motor ports and 7 Grove I/O connectors, ready for your next DIY robot / motion control project. The platform supports the popular MicroPython and C/C++ programming languages. Full documentation with examples is available in the GitHub repository.
- Powered by Raspberry Pi RP2040
- Robot controller board: 4x servo motors, 2x DC motors with quick test button
- Automatic power selection: USB 5V, LiPo (1-cell) or Vin (3.6-6V)
- Built-in 1-cell LiPo/Li-Ion charger (over-charged & over-discharged protection)
- Power on/off switch
- 13x status indicator LEDs for GPIO pins
- 1x piezo buzzer with mute switch
- 2xpush button, 2xRGB LED (Neopixel), 7x grove ports (I/O options: digital, analog, I2C, SPI, UART)
- 4 x 4.8mm mounting hole (compatible with LEGO), 6 x M3 screw hole
Contents
Maker Pi RP2040, 4 x Grove cable, Mini screwdriver, 4 x silicone feet.
Technical Specifications
| Kit Type | MAKER PI Board |
|---|---|
| No. of Bits | 32bit |
| Core Architecture | ARM |
| Silicon Core Number | RP2040 |
| Product Range | - |
| Silicon Manufacturer | Arduino |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Board MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
