Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoEDUBIT-NBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK5892
Your Part Number
26 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
25 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.960 |
Price for:Each
Minimum: 1
Multiple: 1
$28.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoEDUBIT-NBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK5892
Technical Datasheet
Silicon ManufacturerCytron
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeMulti-Function Programmable Instrumentation Module
Kit ContentsMicroBit, Button bit, Music Bit, Traffic Light
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
EDUBIT-NB is a starter kit for the micro:bit educational module. This beginner-friendly micro:bit kit is specially designed to encourage kids to explore STEAM and learn coding. The kit includes a guide containing 11 lessons in English introducing you to the world of micro:bit. On the product page you will find examples and full technical documentation.
- Piezo buzzer with audio jack
- Sound sensor and infrared sensor
- Potentiometer
- 4 x programmable RGB LEDs
- 3 x large LEDs (traffic light module - red, yellow, green)
- 2 x buttons
- 3 x ports for servos
- 2 x ports for DC motors
- Port for I2C (3.3V) interface
- Dimension is 157.5 x 124.5 x 19mm
Contents
EDU:BIT module, Step by step guide, USB power cable and data cable, 2 x game maps, 2 x game accessories, 7 x Grove cables, Servo, DC motor, Pulley, Fan blade.
Technical Specifications
Silicon Manufacturer
Cytron
Kit Application Type
Education / Hobby
Kit Contents
MicroBit, Button bit, Music Bit, Traffic Light
SVHC
No SVHC (23-Jan-2024)
Silicon Core Number
-
Application Sub Type
Multi-Function Programmable Instrumentation Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
