Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS6AE103A0DGN1B200
Newark Part No.16AC3561
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoS6AE103A0DGN1B200
Newark Part No.16AC3561
Technical Datasheet
IC FunctionEnergy Harvesting PMIC
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Package TypeQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Energy Harvesting PMIC
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2V
IC Package Type
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability