Product Information
Product Overview
FM25V01A-G is a 128Kbit non-volatile memory in a 8 pin SOIC packaging. An F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25V01A performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. The FM25V01A is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25V01A ideal for non-volatile memory applications requiring frequent or rapid writes.
- 128Kbit ferroelectric random access memory (F-RAM) logically organized as 16K × 8
- Advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI)
- Low power consumption of 2.5mA active current at 40MHz, 150µA (typ) standby current
- Low-voltage operation VDD = 2.7V to 3.6V
- Industrial temperature range from –40°C to +85°C
Technical Specifications
128Kbit
Memory Organisation
SPI
40MHz
2V
SOIC
8Pins
-40°C
-
No SVHC (08-Jul-2021)
128Kbit
16K x 8bit
SPI
40MHz
3.6V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate