Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-022001-00
Newark Part No.99Y7892
Product RangeBLE
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Bluetooth ClassClass 2
Receiver Sensitivity Rx-87 dBm
Supply Voltage Range1.8 V to 5.5 V
Supply Voltage Range1.8 V to 5.5 V
Operating Temperature Range-40 °C to 85 °C
Product RangeBLE
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Receiver Sensitivity Rx
-87 dBm
Supply Voltage Range
1.8 V to 5.5 V
Product Range
BLE
Bluetooth Class
Class 2
Supply Voltage Range
1.8 V to 5.5 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate