Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-100AXCCopy
Newark Part No.23M5557
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-100AXCCopy
Newark Part No.23M5557
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
MCU Core Size8bit
Program Memory Size16KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's40I/O's
InterfacesI2C, USART, USB
MCU Case StyleTQFP
RAM Memory Size16KB
ADC Channels-
Embedded Interface TypeI2C, USART, USB
ADC Resolution-
MCU ApplicationsUSB Peripheral Controller
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
Operating Frequency Max
48MHz
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
I2C, USART, USB
RAM Memory Size
16KB
Embedded Interface Type
I2C, USART, USB
MCU Applications
USB Peripheral Controller
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8051
MCU Core Size
8bit
No. of Pins
100Pins
No. of I/O's
40I/O's
MCU Case Style
TQFP
ADC Channels
-
ADC Resolution
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
