Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoPIBRELLA
Newark Part No.31AC3821
Product RangeHATs - Interface
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoPIBRELLA
Newark Part No.31AC3821
Product RangeHATs - Interface
Add-On-Card & Module Type-
Silicon Manufacturer-
For Use With-
Core Architecture-
Core Sub-Architecture-
Product RangeHATs - Interface
Silicon Core Number-
Silicon Family Name-
Kit ContentsAdd-On Board
SVHCTo Be Advised
Product Overview
The easiest way to play with electronics on your Raspberry Pi 4 inputs with LED indicators On-board LEDs and switch4 outputs with LED indicatorsUSB Power SourceSlots straight onto Raspberry Pi B and B+ GPIOA handy collection of inputs and outputsYou can invent lots of cool little projects using the on-board button, lights and speaker.
- When you want to get more advanced you can attach your own inputs and outputs to Pibrella to extend your projects.
- It even has a USB power connector so it can deliver more juice to motors, relays and solenoids connected to the outputs.
- With LED indicators on all of the inputs and outputs it makes debugging your projects a real breeze...
Technical Specifications
Add-On-Card & Module Type
-
For Use With
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Add-On Board
Silicon Manufacturer
-
Core Architecture
-
Product Range
HATs - Interface
Silicon Family Name
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate