New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  USBPLU-BLACK-01

                                                                                                  Development Board Accessory, USB Port Cover For Raspberry Pi, Black

                                                                                                  CYNTECH COMPONENTS
                                                                                                  CYNTECH COMPONENTS USBPLU-BLACK-01
                                                                                                  CYNTECH COMPONENTS USBPLU-BLACK-01
                                                                                                  CYNTECH COMPONENTS USBPLU-BLACK-01
                                                                                                  CYNTECH COMPONENTS USBPLU-BLACK-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCYNTECH COMPONENTS
                                                                                                  Manufacturer Part NoUSBPLU-BLACK-01
                                                                                                  Newark Part No.31AC4350
                                                                                                  Product RangeCases and Enclosures
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  CYNTECH COMPONENTS
                                                                                                  ManufacturerCYNTECH COMPONENTS
                                                                                                  Manufacturer Part NoUSBPLU-BLACK-01
                                                                                                  Newark Part No.31AC4350
                                                                                                  Product RangeCases and Enclosures
                                                                                                  Accessory TypeUSB Port Cover
                                                                                                  For Use With-
                                                                                                  External Height27mm
                                                                                                  External Width60mm
                                                                                                  External Depth18mm
                                                                                                  Enclosure / Case MaterialPlastic
                                                                                                  Product RangeCases and Enclosures
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  A USB Port Cover for the Cyntech Raspberry Pi™ line of B+ and Pi2 cases. These covers prevent dust and foreign objects from entering the USB ports. Color - Black Unique accessories available include protective covers for the microSD and USB ports. Also available are case spacers that increase the height of the case to incorporate larger add-on boards.

                                                                                                  • Dual-Use - Compatible with Either Set of I/O Ports e.g. HDMI or USB Side
                                                                                                  • Secure and Tamper-Proof
                                                                                                  • RJ45 & Micro USB Power Breakout Hatches
                                                                                                  • Off-Set to Enable the Use & Internal Protection of up to 4 Nano USB Dongles!

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  USB Port Cover

                                                                                                  External Height

                                                                                                  27mm

                                                                                                  External Depth

                                                                                                  18mm

                                                                                                  Product Range

                                                                                                  Cases and Enclosures

                                                                                                  For Use With

                                                                                                  -

                                                                                                  External Width

                                                                                                  60mm

                                                                                                  Enclosure / Case Material

                                                                                                  Plastic

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.