Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoTSSF212Y100
Newark Part No.77Y7080
Product RangeTSSF212 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.300 |
| 5+ | $272.480 |
| 10+ | $259.660 |
Price for:Each
Minimum: 1
Multiple: 1
$285.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoTSSF212Y100
Newark Part No.77Y7080
Product RangeTSSF212 Series
Technical Datasheet
Sensor Body MaterialStainless Steel
Media TypeLiquid
Output Current600mA
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputSPST-NO
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeTSSF212 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
Stainless Steel
Output Current
600mA
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
TSSF212 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate