Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66TU12N100S
Newark Part No.53W6902
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.370 |
Price for:Each
Minimum: 1
Multiple: 1
$306.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66TU12N100S
Newark Part No.53W6902
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current-
Operating Pressure Max10bar
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SSH66TU12N100S is a Horizontal Float Switch made of high grade 316 stainless steel and the stem is manufactured from 304 stainless steel. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. The horizontal float switch has short float which offers the choice of internal or external fixing 1/2-inch NPT threads.
- Tinned copper cable conductor
- XLPE cable sheath
- 120°C Temperature rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
10bar
SVHC
No SVHC (25-Jun-2020)
Output Current
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate