Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66TE34NPS
Newark Part No.27T4601
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.950 |
Price for:Each
Minimum: 1
Multiple: 1
$302.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66TE34NPS
Newark Part No.27T4601
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current100mA
Operating Pressure Max10bar
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
10bar
SVHC
No SVHC (25-Jun-2020)
Output Current
100mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate