Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS510D3
Newark Part No.53W6844
Product RangeOLS5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $93.170 |
| 25+ | $91.070 |
| 50+ | $85.580 |
| 100+ | $77.150 |
| 250+ | $70.410 |
Price for:Each
Minimum: 10
Multiple: 10
$931.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS510D3
Newark Part No.53W6844
Product RangeOLS5 Series
Technical Datasheet
Sensor Output TypePush Pull
Supply Voltage DC Min5V
Supply Voltage DC Max15V
Output Current100mA
Response Time-
Product RangeOLS5 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Output Type
Push Pull
Supply Voltage DC Max
15V
Response Time
-
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Min
5V
Output Current
100mA
Product Range
OLS5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate