Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF43Y100RF
Newark Part No.57AC6872
Product RangeLLF40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $45.960 |
| 10+ | $44.570 |
| 25+ | $42.390 |
| 50+ | $39.820 |
| 100+ | $35.860 |
| 250+ | $32.690 |
Price for:Each
Minimum: 5
Multiple: 5
$229.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF43Y100RF
Newark Part No.57AC6872
Product RangeLLF40 Series
Technical Datasheet
Sensor Body MaterialNylon (Polyamide)
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeLLF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Output Current
600mA
Operating Pressure Max
-
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
-
Housing Material
Nylon (Polyamide)
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
LLF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability