Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT71215-HRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41Y0880
Product RangeD-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $108.730 |
Price for:Each
Minimum: 20
Multiple: 20
$2,174.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT71215-HRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41Y0880
Product RangeD-HR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance95ohm
Switching Current Max2A
Switching Voltage Max10kV
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DAT71215-HR from Cynergy3 is a high insulation resistance, high voltage reed relay with PCB mount. It has a very high isolation voltage of up to 15KV and it is achieved through the use of this high vacuum reed switch with tungsten contacts. This relay suitable for high reliability applications such as cardiac defibrillators, test equipment and high voltage power supplies. The tungsten contacts can switch higher voltages.
- Contact configuration is SPST-NO
- Coil voltage is 12VDC
- Minimum insulation resistance is 1x10^14ohm
- Maximum contact resistance is 250mohm
- Switching voltage is 10KVDC/AC peak, switching current is 2A, carry current is 2A
- Switching power is 50W
- Coil resistance is 95ohm
- Operating temp range from -20°C to +70°C
- Isolation between contact/coil is 17KV
- Ideal for sensitive test and measurement circuits which require low leakage current losses
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D-HR Series
Coil Resistance
95ohm
Switching Voltage Max
10kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for DAT71215-HR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
