Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT200-12
Newark Part No.27X7431
Product RangeD200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.870 |
Price for:Each
Minimum: 20
Multiple: 20
$1,337.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT200-12
Newark Part No.27X7431
Product RangeD200 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeD200 Series
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max3A
Switching Voltage Max2.5kV
SVHCNo SVHC (25-Jun-2020)
Product Overview
The D series High Voltage Relay with very high isolation voltages up to 15kV and is achieved through the use of high vacuum reed switches with either rhodium or tungsten contacts and makes this relay suitable for high reliability applications such as cardiac defibrillators and high voltage power supplies. The rhodium contact relay has low contact resistance, while the tungsten contact relay can switch higher voltages. PCB or panel-mount via nylon studs versions is available. Connection options for the HV, include PCB, solder turret (wire wrap), flying lead and 0.25-inch spade terminals.
- Low contact resistance
- Excellent AC characteristics
- HV connections via flying leads, solder turret (wire wrap) or 1/4-inch spade terminals
Applications
Industrial, Power Management, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D200 Series
Coil Resistance
150ohm
Switching Voltage Max
2.5kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate