Print Page
PR5000LCDRTXL5UTAA
Uninterruptible Power Supply (UPS), 5 Outlets, 5kVA / 4kW, 240 V, 208 VAC, 13 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR5000LCDRTXL5UTAA
Newark Part No.38AH5329
Product RangeTAA UPS System Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR5000LCDRTXL5UTAA
Newark Part No.38AH5329
Product RangeTAA UPS System Series
Technical Datasheet
No. of Outlets5Outlets
Capacity (VA / W)5kVA / 4kW
Input Voltage AC Max240V
Output Voltage208VAC
Backup Time - Full Load13min
Product RangeTAA UPS System Series
Length24.25"
Width17"
Height8.75"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
5Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
13min
Length
24.25"
Height
8.75"
Capacity (VA / W)
5kVA / 4kW
Output Voltage
208VAC
Product Range
TAA UPS System Series
Width
17"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate