Print Page
PR5000LCDRTXL5U
Uninterruptible Power Supply (UPS), 5 Outlets, 5kVA / 4.5kW, 254 V, 208 VAC, 10 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR5000LCDRTXL5UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5328
Product RangeSmart App Sinewave UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,995.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4,995.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR5000LCDRTXL5UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5328
Product RangeSmart App Sinewave UPS Series
Technical Datasheet
No. of Outlets5Outlets
Capacity (VA / W)5kVA / 4.5kW
Input Voltage AC Max254V
Output Voltage208VAC
Backup Time - Full Load10min
Product RangeSmart App Sinewave UPS Series
Length24.25"
Width17"
Height8.75"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
5Outlets
Input Voltage AC Max
254V
Backup Time - Full Load
10min
Length
24.25"
Height
8.75"
Capacity (VA / W)
5kVA / 4.5kW
Output Voltage
208VAC
Product Range
Smart App Sinewave UPS Series
Width
17"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate