Print Page
PR3000LCDRTXL2UN
Uninterruptible Power Supply (UPS), 9 Outlets, 3kVA / 3kW, 150 V, 120 VAC, 2.1 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR3000LCDRTXL2UN
Newark Part No.38AH5323
Product RangeSmart App Sinewave UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR3000LCDRTXL2UN
Newark Part No.38AH5323
Product RangeSmart App Sinewave UPS Series
Technical Datasheet
No. of Outlets9Outlets
Capacity (VA / W)3kVA / 3kW
Input Voltage AC Max150V
Output Voltage120VAC
Backup Time - Full Load2.1min
Product RangeSmart App Sinewave UPS Series
Length19.5"
Width17.25"
Height3.5"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
9Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
2.1min
Length
19.5"
Height
3.5"
Capacity (VA / W)
3kVA / 3kW
Output Voltage
120VAC
Product Range
Smart App Sinewave UPS Series
Width
17.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate