Print Page
PR1500LCDRTXL2UN
Uninterruptible Power Supply (UPS), 8 Outlets, 1.5kVA / 1.5kW, 150 V, 120 VAC, 5 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1500LCDRTXL2UN
Newark Part No.38AH5310
Product RangeSmart App Sinewave UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1500LCDRTXL2UN
Newark Part No.38AH5310
Product RangeSmart App Sinewave UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 1.5kW
Input Voltage AC Max150V
Output Voltage120VAC
Backup Time - Full Load5min
Product RangeSmart App Sinewave UPS Series
Length19.5"
Width17.25"
Height3.5"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
5min
Length
19.5"
Height
3.5"
Capacity (VA / W)
1.5kVA / 1.5kW
Output Voltage
120VAC
Product Range
Smart App Sinewave UPS Series
Width
17.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate