Print Page
PR1000LCDRTXL2UTAA
Uninterruptible Power Supply (UPS), 8 Outlets, 1kVA / 900W, 150 V, 120 VAC, 9 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1000LCDRTXL2UTAA
Newark Part No.38AH5303
Product RangeTAA UPS System Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1000LCDRTXL2UTAA
Newark Part No.38AH5303
Product RangeTAA UPS System Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)1kVA / 900W
Input Voltage AC Max150V
Output Voltage120VAC
Backup Time - Full Load9min
Product RangeTAA UPS System Series
Length15.75"
Width17.25"
Height3.5"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
9min
Length
15.75"
Height
3.5"
Capacity (VA / W)
1kVA / 900W
Output Voltage
120VAC
Product Range
TAA UPS System Series
Width
17.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate