Print Page
PR1000LCDRT1U
Uninterruptible Power Supply (UPS), 7 Outlets, 1kVA / 800W, 150 V, 120 VAC, 3.5 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1000LCDRT1U
Newark Part No.38AH5304
Product RangeSmart App Sinewave UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $812.950 |
Price for:Each
Minimum: 1
Multiple: 1
$812.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1000LCDRT1U
Newark Part No.38AH5304
Product RangeSmart App Sinewave UPS Series
Technical Datasheet
No. of Outlets7Outlets
Capacity (VA / W)1kVA / 800W
Input Voltage AC Max150V
Output Voltage120VAC
Backup Time - Full Load3.5min
Product RangeSmart App Sinewave UPS Series
Length19.5"
Width17.25"
Height1.75"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
7Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
3.5min
Length
19.5"
Height
1.75"
Capacity (VA / W)
1kVA / 800W
Output Voltage
120VAC
Product Range
Smart App Sinewave UPS Series
Width
17.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate