Print Page
PDU81005
Power Distribution, 8 Outlets, 240 V, 16 A, 112 mm, 433.1 mm, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU81005Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,167.020 |
| 5+ | $1,119.810 |
| 10+ | $1,084.770 |
| 25+ | $1,021.930 |
| 50+ | $978.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,167.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU81005Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5293
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC240V
Current Rating16A
Length - Metric112mm
External Width - Metric433.1mm
Cable Length - Metric3.05m
Length - Imperial4.41"
External Width - Imperial17.1"
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Current Rating
16A
External Width - Metric
433.1mm
Length - Imperial
4.41"
Cable Length - Imperial
10ft
SVHC
To Be Advised
Supply Voltage VAC
240V
Length - Metric
112mm
Cable Length - Metric
3.05m
External Width - Imperial
17.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate