Print Page
PDU30MHVT19AT
Power Distribution, 19 Outlets, 240 V, 30 A, 236 mm, 433.1 mm, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU30MHVT19ATCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $684.950 |
Price for:Each
Minimum: 1
Multiple: 1
$684.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU30MHVT19ATCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5263
Technical Datasheet
No. of Outlets19Outlets
Supply Voltage VAC240V
Current Rating30A
Length - Metric236mm
External Width - Metric433.1mm
Cable Length - Metric3.05m
Length - Imperial9.3"
External Width - Imperial17.1"
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
19Outlets
Current Rating
30A
External Width - Metric
433.1mm
Length - Imperial
9.3"
Cable Length - Imperial
10ft
SVHC
To Be Advised
Supply Voltage VAC
240V
Length - Metric
236mm
Cable Length - Metric
3.05m
External Width - Imperial
17.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate