Print Page
PDU20M2F12R
Power Distribution, 14 Outlets, 120 V, 20 A, 57.2 mm, 444.5 mm, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU20M2F12R
Newark Part No.38AH5252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.430 |
Price for:Each
Minimum: 1
Multiple: 1
$230.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU20M2F12R
Newark Part No.38AH5252
Technical Datasheet
No. of Outlets14Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric57.2mm
External Width - Metric444.5mm
Cable Length - Metric4.57m
Length - Imperial2.25"
External Width - Imperial17.5"
Cable Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
14Outlets
Current Rating
20A
External Width - Metric
444.5mm
Length - Imperial
2.25"
Cable Length - Imperial
15ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
57.2mm
Cable Length - Metric
4.57m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate