Print Page
PDU15BV14F
Power Distribution, 14 Outlets, 120 V, 15 A, 38.1 mm, 609.6 mm, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU15BV14F
Newark Part No.38AH5215
Product RangePDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU15BV14F
Newark Part No.38AH5215
Product RangePDU Series
Technical Datasheet
No. of Outlets14Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric38.1mm
External Width - Metric609.6mm
Cable Length - Metric3.05m
Length - Imperial1.5"
External Width - Imperial24"
Cable Length - Imperial10ft
Product RangePDU Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
14Outlets
Current Rating
15A
External Width - Metric
609.6mm
Length - Imperial
1.5"
Cable Length - Imperial
10ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
38.1mm
Cable Length - Metric
3.05m
External Width - Imperial
24"
Product Range
PDU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate