Print Page
PDU15B2F8R
Extension Lead, 10 Outlets, NEMA 5-15R, 15 A, 125 V, 15 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU15B2F8RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45W8991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.000 |
Price for:Each
Minimum: 1
Multiple: 1
$143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU15B2F8RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45W8991
Technical Datasheet
No. of Outlets10Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length15ft
Product Range-
SVHCTo Be Advised
Product Overview
1U Rack Mount Power Strip 2 Front 8 Rear Outlets 15A
Technical Specifications
No. of Outlets
10Outlets
Current Rating
15A
Plug Type
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
15ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate