OR1500PFCLCD
Uninterruptible Power Supply (UPS), 8 Outlets, 1.5kVA / 1.05kW, 142 V, 120 VAC, 4 min

| Quantity | Price |
|---|---|
| 1+ | $455.950 |
Product Information
Product Overview
1500VA Pure Sine Wave UPS System A mini-tower UPS with line interactive topology, the CyberPower PFC Sinewave OR1500PFCLCD provides power protection (using sine wave output) and surge protection for department servers, workgroup servers, network devices, telecom appliances, and high-end audio/video equipment requiring PFC power source compatibility. The OR1500PFCLCD uses Automatic Voltage Regulation (AVR) to correct minor power fluctuations without switching to battery power, which extends battery life. AVR is essential in areas where power fluctuations occur frequently. The OR1500PFCLCD comes with a three-year warranty and a $200,000 Connected Equipment Guarantee. Battery Backup - Supplies power long enough for equipment to properly shut down when utility power fails. Helps prevent loss of data and minimizes the component stress caused by a hard shutdown.
- Battery Backup
- Surge Protection
- Line Interactive Topology
- Automatic Voltage Regulation (AVR)
- Sine Wave Output
- GreenPower UPS™ Bypass Design
- EMI/RFI Filters
- Multifunction LCD Panel
- Audible Alarms
- Resettable Circuit Breaker
- Ultra Quiet Design
- Industrial-Grade Metal Housing
- PowerPanel® Business Edition Software
- Three-Year Warranty
- Connected Equipment Guarantee
Technical Specifications
8Outlets
142V
4min
13.8"
6.4"
1.5kVA / 1.05kW
120VAC
PFC Sinewave UPS Series
5.4"
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate