Print Page
OL6KRTF
Uninterruptible Power Supply (UPS), 10 Outlets, 6kVA / 5.4kW, 280 V, 240 VAC, 5.4 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOL6KRTF
Newark Part No.38AH5204
Product RangeSmart App Online UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOL6KRTF
Newark Part No.38AH5204
Product RangeSmart App Online UPS Series
Technical Datasheet
No. of Outlets10Outlets
Capacity (VA / W)6kVA / 5.4kW
Input Voltage AC Max280V
Output Voltage240VAC
Backup Time - Full Load5.4min
Product RangeSmart App Online UPS Series
Length26"
Width17"
Height14"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
10Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
5.4min
Length
26"
Height
14"
Capacity (VA / W)
6kVA / 5.4kW
Output Voltage
240VAC
Product Range
Smart App Online UPS Series
Width
17"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate