Print Page
OL2200RTXL2U
Uninterruptible Power Supply (UPS), 7 Outlets, 2.2kVA / 1.8kW, 150 V, 125 VAC, 6.5 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOL2200RTXL2U
Newark Part No.38AH5202
Product RangeSmart App Online UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,875.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,875.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOL2200RTXL2U
Newark Part No.38AH5202
Product RangeSmart App Online UPS Series
Technical Datasheet
No. of Outlets7Outlets
Capacity (VA / W)2.2kVA / 1.8kW
Input Voltage AC Max150V
Output Voltage125VAC
Backup Time - Full Load6.5min
Product RangeSmart App Online UPS Series
Length23.62"
Width17"
Height3.5"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
7Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
6.5min
Length
23.62"
Height
3.5"
Capacity (VA / W)
2.2kVA / 1.8kW
Output Voltage
125VAC
Product Range
Smart App Online UPS Series
Width
17"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate