Print Page
MBP15A6
Power Distribution, 6 Outlets, 125 V, 15 A, 76.2 mm, 431.8 mm, 1.83 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoMBP15A6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4+ | $343.880 |
| 8+ | $324.260 |
| 12+ | $309.650 |
| 28+ | $291.500 |
| 52+ | $272.320 |
Price for:Each
Minimum: 4
Multiple: 4
$1,375.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoMBP15A6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5189
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric76.2mm
External Width - Metric431.8mm
Cable Length - Metric1.83m
Length - Imperial3"
External Width - Imperial17"
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
431.8mm
Length - Imperial
3"
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
125V
Length - Metric
76.2mm
Cable Length - Metric
1.83m
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate