Print Page
EC550G
Uninterruptible Power Supply (UPS), 8 Outlets, 550VA / 330W, 140 V, 120 VAC, 2 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoEC550GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04X3576
Product RangeEcologic UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.950 |
Price for:Each
Minimum: 1
Multiple: 1
$94.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoEC550GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04X3576
Product RangeEcologic UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)550VA / 330W
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load2min
Product RangeEcologic UPS Series
Length5.9"
Width10.6"
Height3.1"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
2min
Length
5.9"
Height
3.1"
Capacity (VA / W)
550VA / 330W
Output Voltage
120VAC
Product Range
Ecologic UPS Series
Width
10.6"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate