Print Page
CSP708T
Surge Protector, RJ11, 7 Outlets, NEMA 5-15R, 15 A, 125 V, NEMA 5-15P, 8 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP708TCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.950 |
Price for:Each
Minimum: 1
Multiple: 1
$29.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP708TCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5174
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length8ft
Peak Surge Current75kA
Energy Rating1650J
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
75kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
8ft
Energy Rating
1650J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate