Print Page
CSP706T
Surge Protector, 7 Outlets, NEMA 5-15R, 15 A, 125 V, 6 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP706TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88C9103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 6+ | $32.590 |
| 12+ | $30.160 |
| 30+ | $28.720 |
| 60+ | $27.100 |
Price for:Each
Minimum: 6
Multiple: 6
$195.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP706TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88C9103
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length6ft
Peak Surge Current75kA
Energy Rating1650J
Product Range-
SVHCTo Be Advised
Product Overview
The CyberPower 750 surge suppressor is a Home/Office Computer Surge Protector and is fully internet ready. with a 1-in/2-out phone/fax/modem protection. This model is ideal for personal computers, phone/fax/modems, printers, stereos, CD/DVD players.
- 7 Surge protected outlets
- 1250 Joule MOV technology safely guards the surge supressor and electronics against line abnormalities and lightning surges
- 1-in/2-out phone/fax/modem protection. This model is ideal for personal computers, phone/fax/modems, printers, stereos, CD/DVD players
- EMI/RFI filtering blocks unwanted line noise from all the connected electronics
- Lifetime product warranty
- Connected Equipment Guarantee of $75,000
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
75kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
6ft
Energy Rating
1650J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate