Print Page
CSP300WUR1
Surge Protector, 2 USB Charger, 3 Outlets, NEMA 5-15R, 15 A, 125 V, NEMA 5-15P
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP300WUR1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.950 |
Price for:Each
Minimum: 1
Multiple: 1
$29.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP300WUR1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5170
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length-
Peak Surge Current30kA
Energy Rating600J
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
3Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
30kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
-
Energy Rating
600J
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSP300WUR1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate