Print Page
CRA50005
Rack Shelf, 1U, 485 mm, 650 mm, Cyber Power CARBON Series CR42U11001 & CR24U11001 Rack Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCRA50005
Newark Part No.38AH5140
Product RangeCARBON Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $330.000 |
Price for:Each
Minimum: 1
Multiple: 1
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCRA50005
Newark Part No.38AH5140
Product RangeCARBON Series
Technical Datasheet
Rack U Height1U
External Width - Metric485mm
External Depth - Metric650mm
For Use WithCyber Power CARBON Series CR42U11001 & CR24U11001 Rack Enclosures
External Width - Imperial19.1"
External Depth - Imperial25.59"
Product RangeCARBON Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
1U
External Depth - Metric
650mm
External Width - Imperial
19.1"
Product Range
CARBON Series
External Width - Metric
485mm
For Use With
Cyber Power CARBON Series CR42U11001 & CR24U11001 Rack Enclosures
External Depth - Imperial
25.59"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate