Print Page
CRA11001
ROOF MOUNT RACK FAN, 6 FAN, 120V, 580CFM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCRA11001
Newark Part No.38AH5118
Product RangeCARBON Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $805.000 |
Price for:Each
Minimum: 1
Multiple: 1
$805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCRA11001
Newark Part No.38AH5118
Product RangeCARBON Series
Technical Datasheet
No. of Fans6
Supply Voltage120VAC
Power Rating-
Fan Flow Rate580CFM
Bearing Type-
Product RangeCARBON Series
SVHCTo Be Advised
Technical Specifications
No. of Fans
6
Power Rating
-
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
120VAC
Fan Flow Rate
580CFM
Product Range
CARBON Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate